+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTST-C170KFKT

LED; orange; SMD; 0805; 45÷90mcd; 2÷2.4VDC; 2x1.25x1.1mm; 130°; 20mA

Manufacturer: LITEON

Manufacturer part number:
LTST-C170KFKT
TME Symbol:
LTST-C170KFKT

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
orange
Mounting
SMD
Case - inch
0805
Case - mm
2012
Luminosity
45...90mcd
Operating voltage
2...2.4V DC
Dimensions
2x1.25x1.1mm
Viewing angle
130°
LED current
20mA
Wavelength
605nm
LED lens
transparent
Power
75mW
Front
flat
Gross weight0.013 g
Certificates
See other products in this category: SMD colour LEDs LITEON,
*
LTST-C170KFKT
20496 in TME stock
Net price for quantities from 1 pcs - 0.09 USDGross price for quantities from 1 pcs - 0.09 USD
Net price for quantities from 10 pcs - 0.07 USDGross price for quantities from 10 pcs - 0.07 USD
Net price for quantities from 25 pcs - 0.06 USDGross price for quantities from 25 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 3000 pcs - 0.02 USDGross price for quantities from 3000 pcs - 0.02 USD
Net price for quantities from 6000 pcs - 0.02 USDGross price for quantities from 6000 pcs - 0.02 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 3 000 pcs