+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTST-C193TBKT-5A

LED; blue; SMD; 0603; 11.2÷45mcd; 2.65÷3.05VDC; 1.6x0.8x0.35mm

Manufacturer: LITEON

Manufacturer part number:
LTST-C193TBKT-5A
TME Symbol:
LTST-C193TBKT-5A

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
blue
Mounting
SMD
Case - inch
0603
Case - mm
1608
Luminosity
11.2...45mcd
Operating voltage
2.65...3.05V DC
Dimensions
1.6x0.8x0.35mm
Viewing angle
130°
LED current
5mA
Wavelength
465...475nm
LED lens
transparent
Power
76mW
Front
flat
Gross weight0.014 g
Certificates
See other products in this category: SMD colour LEDs LITEON,
*
LTST-C193TBKT-5A
4785 in TME stock
Net price for quantities from 1 pcs - 0.15 USDGross price for quantities from 1 pcs - 0.15 USD
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 25 pcs - 0.09 USDGross price for quantities from 25 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 125 pcs - 0.06 USDGross price for quantities from 125 pcs - 0.06 USD
Net price for quantities from 300 pcs - 0.05 USDGross price for quantities from 300 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 650 pcs - 0.05 USDGross price for quantities from 650 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 000 pcsCardboard = 25 000 pcs