+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTST-C295TBKFKT

LED; blue/orange; SMD; 0603; 3.8÷2.4VDC; 1.6x0.8x0.55mm; 130°; 20mA

Manufacturer: LITEON

Manufacturer part number:
LTST-C295TBKFKT
TME Symbol:
LTST-C295TBKFKT

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
blue/orange
Mounting
SMD
Case - inch
0603
Operating voltage
3.8...2.4V DC
Dimensions
1.6x0.8x0.55mm
Viewing angle
130°
LED current
20mA
Wavelength
470nm, 605nm
LED lens
transparent
LED version
bicolour
Luminosity of blue colour
28...180mcd
Luminosity of orange colour
45...280mcd
Power
76/75mW
Gross weight0.01 g
Certificates
See other products in this category: SMD colour LEDs LITEON,
*
LTST-C295TBKFKT
4770 in TME stock
Net price for quantities from 1 pcs - 0.20 USDGross price for quantities from 1 pcs - 0.20 USD
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.08 USD
Net price for quantities from 4000 pcs - 0.07 USDGross price for quantities from 4000 pcs - 0.07 USD
Net price for quantities from 8000 pcs - 0.06 USDGross price for quantities from 8000 pcs - 0.06 USD
Net price for quantities from 12000 pcs - 0.05 USDGross price for quantities from 12000 pcs - 0.05 USD
Net price for quantities from 20000 pcs - 0.05 USDGross price for quantities from 20000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 4 000 pcs