+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTST-C930KSKT

LED; yellow; SMD; 1210; 450÷800mcd; 2÷2.4VDC; 3.2x2.4x2.4mm; 25°


Manufacturer: LITEON

Manufacturer part number:
LTST-C930KSKT
TME Symbol:
LTST-C930KSKT

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
yellow
Mounting
SMD
Case - inch
1210
Case - mm
3224
Luminosity
450...800mcd
Operating voltage
2...2.4V DC
Dimensions
3.2x2.4x2.4mm
Viewing angle
25°
LED current
20mA
Wavelength
587...594.5nm
LED lens
transparent
Power
75mW
Front
convex
Gross weight0.046 g
Certificates
See other products in this category: SMD colour LEDs LITEON,
*
LTST-C930KSKT
1772 in TME stock
Net price for quantities from 1 pcs - 0.12 USDGross price for quantities from 1 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 1500 pcs - 0.04 USDGross price for quantities from 1500 pcs - 0.04 USD
Net price for quantities from 3000 pcs - 0.04 USDGross price for quantities from 3000 pcs - 0.04 USD
Net price for quantities from 4500 pcs - 0.04 USDGross price for quantities from 4500 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 500 pcsCardboard = 4 500 pcs