+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTST-C930TBKT

LED; blue; SMD; 1210; 180÷450mcd; 3.4÷3.8VDC; 3.2x2.4x2.4mm; 25°

Manufacturer: LITEON

Manufacturer part number:
LTST-C930TBKT
TME Symbol:
LTST-C930TBKT

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
blue
Mounting
SMD
Case - inch
1210
Case - mm
3224
Luminosity
180...450mcd
Operating voltage
3.4...3.8V DC
Dimensions
3.2x2.4x2.4mm
Viewing angle
25°
LED current
20mA
Wavelength
465...475nm
LED lens
transparent
Power
76mW
Front
convex
Gross weight0.018 g
Certificates
See other products in this category: SMD colour LEDs LITEON,
*
LTST-C930TBKT
0 in TME stock
Net price for quantities from 1 pcs - 0.25 USDGross price for quantities from 1 pcs - 0.25 USD
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 1500 pcs - 0.07 USDGross price for quantities from 1500 pcs - 0.07 USD
Net price for quantities from 3000 pcs - 0.06 USDGross price for quantities from 3000 pcs - 0.06 USD
Net price for quantities from 4500 pcs - 0.06 USDGross price for quantities from 4500 pcs - 0.06 USD
Net price for quantities from 7500 pcs - 0.06 USDGross price for quantities from 7500 pcs - 0.06 USD
Net price for quantities from 9000 pcs - 0.06 USDGross price for quantities from 9000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 500 pcs