+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTST-C950KSKT

LED; yellow; SMD; 1608; 1120÷4500mcd; 1.8÷2.4VDC; 3.2x1.6x1.55mm


Manufacturer: LITEON

Manufacturer part number:
LTST-C950KSKT
TME Symbol:
LTST-C950KSKT

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
yellow
Mounting
SMD
Case - inch
1608
Luminosity
1120...4500mcd
Operating voltage
1.8...2.4V DC
Dimensions
3.2x1.6x1.55mm
Viewing angle
25°
LED current
20mA
Wavelength
584.5...597nm
LED lens
transparent
Power
62.5mW
Front
convex
Gross weight0.02 g
Certificates
See other products in this category: SMD colour LEDs LITEON,
*
LTST-C950KSKT
1875 in TME stock
Net price for quantities from 5 pcs - 0.15 USDGross price for quantities from 5 pcs - 0.15 USD
Net price for quantities from 25 pcs - 0.09 USDGross price for quantities from 25 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 3000 pcs - 0.04 USDGross price for quantities from 3000 pcs - 0.04 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 2 000 pcs