+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTST-G563EGBW

LED; RGB; SMD; 3.4/2.5/1.6VDC; 5x5.4x1.6mm; 120°; 20mA


Manufacturer: LITEON

Manufacturer part number:
LTST-G563EGBW
TME Symbol:
LTST-G563EGBW

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
RGB
Mounting
SMD
Operating voltage
3.4/2.5/1.6V DC
Dimensions
5x5.4x1.6mm
Viewing angle
120°
LED current
20mA
Wavelength
465...475nm, 520...530nm, 617...629nm
LED lens
diffused, white
LED version
tricolour
Luminosity of red colour
560...1120mcd
Luminosity of blue colour
280...560mcd
Luminosity of green colour
1400...2800mcd
Power
130/114/114mW
Gross weight0.108 g
Certificates
See other products in this category: SMD colour LEDs LITEON,
*
LTST-G563EGBW
2067 in TME stock
Net price for quantities from 1 pcs - 0.56 USDGross price for quantities from 1 pcs - 0.56 USD
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 300 pcs - 0.20 USDGross price for quantities from 300 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
Net price for quantities from 2000 pcs - 0.16 USDGross price for quantities from 2000 pcs - 0.16 USD
Net price for quantities from 5000 pcs - 0.15 USDGross price for quantities from 5000 pcs - 0.15 USD
Net price for quantities from 6000 pcs - 0.15 USDGross price for quantities from 6000 pcs - 0.15 USD
Net price for quantities from 10000 pcs - 0.15 USDGross price for quantities from 10000 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs