+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTST-M140KRKT

LED; red; SMD; 0.24÷0.84lm; 90÷280mcd; 2÷2.4VDC; 3x1.4x1.2mm; 120°


Manufacturer: LITEON

Manufacturer part number:
LTST-M140KRKT
TME Symbol:
LTST-M140KRKT

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
red
Mounting
SMD
Case - mm
3014
Luminosity
0.24...0.84lm
Luminosity
90...280mcd
Operating voltage
2...2.4V DC
Dimensions
3x1.4x1.2mm
Viewing angle
120°
LED current
20mA
Wavelength
631nm
LED lens
transparent
Power
72mW
Front
flat
Gross weight0.024 g
Certificates
See other products in this category: SMD colour LEDs LITEON,
*
LTST-M140KRKT
20855 in TME stock
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.10 USDGross price for quantities from 25 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 3 000 pcs