+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTST-S110KRKT

LED; red; SMD; 1206; 18÷54mcd; 2÷2.4VDC; 3.2x1x1.5mm; 130°; 20mA


Manufacturer: LITEON

Manufacturer part number:
LTST-S110KRKT
TME Symbol:
LTST-S110KRKT

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
red
Mounting
SMD
Case - inch
1206
Case - mm
3216
Luminosity
18...54mcd
Operating voltage
2...2.4V DC
Dimensions
3.2x1x1.5mm
Viewing angle
130°
LED current
20mA
Wavelength
631nm
LED lens
transparent
LED version
angular
Power
75mW
Front
convex
Gross weight0.014 g
Certificates
See other products in this category: SMD colour LEDs LITEON,
*
LTST-S110KRKT
12725 in TME stock
Net price for quantities from 1 pcs - 0.20 USDGross price for quantities from 1 pcs - 0.20 USD
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 50 pcs - 0.07 USDGross price for quantities from 50 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 3000 pcs - 0.04 USDGross price for quantities from 3000 pcs - 0.04 USD
Net price for quantities from 6000 pcs - 0.04 USDGross price for quantities from 6000 pcs - 0.04 USD
Net price for quantities from 9000 pcs - 0.04 USDGross price for quantities from 9000 pcs - 0.04 USD
Net price for quantities from 45000 pcs - 0.03 USDGross price for quantities from 45000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcsCardboard = 15 000 pcs