+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTST-S270TBKT

LED; blue; SMD; 0604; 28÷180mcd; 2.8÷3.8VDC; 1.6x1.15x0.6mm; 130°

Manufacturer: LITEON

Manufacturer part number:
LTST-S270TBKT
TME Symbol:
LTST-S270TBKT

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
blue
Mounting
SMD
Case - inch
0604
Luminosity
28...180mcd
Operating voltage
2.8...3.8V DC
Dimensions
1.6x1.15x0.6mm
Viewing angle
130°
LED current
20mA
Wavelength
465...475nm
LED lens
transparent
LED version
angular
Power
76mW
Front
flat
Gross weight0.013 g
Certificates
See other products in this category: SMD colour LEDs LITEON,
*
LTST-S270TBKT
20484 in TME stock
Net price for quantities from 1 pcs - 0.21 USDGross price for quantities from 1 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 4000 pcs - 0.06 USDGross price for quantities from 4000 pcs - 0.06 USD
Net price for quantities from 8000 pcs - 0.05 USDGross price for quantities from 8000 pcs - 0.05 USD
Net price for quantities from 12000 pcs - 0.05 USDGross price for quantities from 12000 pcs - 0.05 USD
Net price for quantities from 20000 pcs - 0.05 USDGross price for quantities from 20000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 4 000 pcs