+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTV-206

Optocoupler; SMD; Ch: 2; OUT: transistor; Uinsul: 3.75kV; Uce: 80V

NEW

Manufacturer: LITEON

Manufacturer part number:
LTV-206
TME Symbol:
LTV-206

Specification

Manufacturer
LITEON
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
2
Kind of output
transistor
Insulation voltage
3.75kV
CTR@If
63-125%@10mA
Collector-emitter voltage
80V
Case
SOP8
Turn-on time
5µs
Turn-off time
4µs
Max. off-state voltage
6V
Manufacturer series
LTV-200
Gross weight0.2 g
Certificates
See other products in this category: Optocouplers - others LITEON,
See other products from this series.:
*
LTV-206
0 in TME stock
Net price for quantities from 1 pcs - 0.94 USDGross price for quantities from 1 pcs - 0.94 USD
Net price for quantities from 10 pcs - 0.72 USDGross price for quantities from 10 pcs - 0.72 USD
Net price for quantities from 100 pcs - 0.57 USDGross price for quantities from 100 pcs - 0.57 USD
Net price for quantities from 500 pcs - 0.42 USDGross price for quantities from 500 pcs - 0.42 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
Net price for quantities from 2000 pcs - 0.24 USDGross price for quantities from 2000 pcs - 0.24 USD
Net price for quantities from 4000 pcs - 0.23 USDGross price for quantities from 4000 pcs - 0.23 USD
Net price for quantities from 10000 pcs - 0.22 USDGross price for quantities from 10000 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.