+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTV-3120

Optocoupler; THT; Ch: 1; OUT: IGBT driver; Uinsul: 5kV; DIP8


Manufacturer: LITEON

Manufacturer part number:
LTV-3120
TME Symbol:
LTV-3120

Specification

Manufacturer
LITEON
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
IGBT driver
Insulation voltage
5kV
Case
DIP8
Turn-on time
42ns
Turn-off time
50ns
Max. off-state voltage
6V
Manufacturer series
LTV-3120
Gross weight0.485 g
Certificates
See other products in this category: Optocouplers - digital output LITEON,
See other products from this series.:
*
LTV-3120
732 in TME stock
Net price for quantities from 1 pcs - 1.63 USDGross price for quantities from 1 pcs - 1.63 USD
Net price for quantities from 10 pcs - 1.28 USDGross price for quantities from 10 pcs - 1.28 USD
Net price for quantities from 25 pcs - 0.98 USDGross price for quantities from 25 pcs - 0.98 USD
Net price for quantities from 50 pcs - 0.81 USDGross price for quantities from 50 pcs - 0.81 USD
Net price for quantities from 1000 pcs - 0.77 USDGross price for quantities from 1000 pcs - 0.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 800 pcs