+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTV-340W

Optocoupler; SMD; OUT: IGBT driver; Uinsul: 5kV; Gull wing 6

Manufacturer: LITEON

Manufacturer part number:
LTV-340W
TME Symbol:
LTV-340W

Specification

Manufacturer
LITEON
Type of optocoupler
optocoupler
Mounting
SMD
Kind of output
IGBT driver
Insulation voltage
5kV
Case
Gull wing 6
Turn-on time
35ns
Turn-off time
35ns
Slew rate
25kV/μs
Max. off-state voltage
5V
Manufacturer series
LTV-340
Gross weight0.2 g
Certificates
See other products in this category: Optocouplers - digital output LITEON,
See other products from this series.:
*
LTV-340W
0 in TME stock
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 0.92 USD
Net price for quantities from 5 pcs - 0.81 USDGross price for quantities from 5 pcs - 0.81 USD
Net price for quantities from 25 pcs - 0.72 USDGross price for quantities from 25 pcs - 0.72 USD
Net price for quantities from 100 pcs - 0.58 USDGross price for quantities from 100 pcs - 0.58 USD
Net price for quantities from 500 pcs - 0.54 USDGross price for quantities from 500 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.