+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTV-352T

Optocoupler; SMD; Ch: 1; OUT: transistor; Uinsul: 3.75kV; Uce: 300V


Manufacturer: LITEON

Manufacturer part number:
LTV-352T
TME Symbol:
LTV-352T

Specification

Manufacturer
LITEON
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Insulation voltage
3.75kV
CTR@If
1000%@1mA
Collector-emitter voltage
300V
Case
Mini-flat 4pin
Turn-on time
0.1ms
Turn-off time
20µs
Max. off-state voltage
6V
Gross weight0.104 g
See other products in this category: Optocouplers - analog output LITEON,
*
LTV-352T
20862 in TME stock
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 50 pcs - 0.16 USDGross price for quantities from 50 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs