+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTV-355T

Optocoupler; SMD; Ch: 1; OUT: Darlington; Uinsul: 3.75kV; Uce: 35V


Manufacturer: LITEON

Manufacturer part number:
LTV-355T
TME Symbol:
LTV-355T

Specification

Manufacturer
LITEON
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
Darlington
Insulation voltage
3.75kV
CTR@If
50%@1mA
Collector-emitter voltage
35V
Case
Mini-flat 4pin
Turn-on time
60µs
Turn-off time
53µs
Max. off-state voltage
6V
Gross weight0.116 g
See other products in this category: Optocouplers - analog output LITEON,
*
LTV-355T
0 in TME stock
Net price for quantities from 1 pcs - 0.37 USDGross price for quantities from 1 pcs - 0.37 USD
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 250 pcs - 0.15 USDGross price for quantities from 250 pcs - 0.15 USD
Net price for quantities from 300 pcs - 0.14 USDGross price for quantities from 300 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 3000 pcs - 0.13 USDGross price for quantities from 3000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs