+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTV-356T

Optocoupler; SMD; Ch: 1; OUT: transistor; Uinsul: 3.75kV; Uce: 80V


Manufacturer: LITEON

Manufacturer part number:
LTV-356T
TME Symbol:
LTV-356T

Specification

Manufacturer
LITEON
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Insulation voltage
3.75kV
CTR@If
50-600%@5mA
Collector-emitter voltage
80V
Case
Mini-flat 4pin
Turn-on time
4µs
Turn-off time
3µs
Max. off-state voltage
6V
Manufacturer series
LTV-356T
Gross weight0.115 g
See other products in this category: Optocouplers - analog output LITEON,
See other products from this series.:
*
LTV-356T
26544 in TME stock
Net price for quantities from 1 pcs - 0.36 USDGross price for quantities from 1 pcs - 0.36 USD
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 300 pcs - 0.11 USDGross price for quantities from 300 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
Net price for quantities from 1500 pcs - 0.09 USDGross price for quantities from 1500 pcs - 0.09 USD
Net price for quantities from 3000 pcs - 0.09 USDGross price for quantities from 3000 pcs - 0.09 USD
Net price for quantities from 6000 pcs - 0.09 USDGross price for quantities from 6000 pcs - 0.09 USD
Net price for quantities from 15000 pcs - 0.08 USDGross price for quantities from 15000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs