+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTV-829

Optocoupler; THT; Ch: 2; OUT: transistor; Uinsul: 5kV; Uce: 50V; DIP8

Manufacturer: LITEON

Manufacturer part number:
LTV-829
TME Symbol:
LTV-829

Specification

Manufacturer
LITEON
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
2
Kind of output
transistor
Insulation voltage
5kV
CTR@If
50%@5mA
Collector-emitter voltage
50V
Case
DIP8
Turn-on time
4µs
Turn-off time
3µs
Max. off-state voltage
6V
Gross weight0.469 g
Certificates
See other products in this category: Optocouplers - analog output LITEON,
*
LTV-829
9003 in TME stock
Net price for quantities from 2 pcs - 0.41 USDGross price for quantities from 2 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 50 pcs - 0.24 USDGross price for quantities from 50 pcs - 0.24 USD
Net price for quantities from 250 pcs - 0.20 USDGross price for quantities from 250 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 800 pcsCardboard = 4 800 pcs