+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTV-8441

Optocoupler; THT; Ch: 4; OUT: Darlington; Uinsul: 5kV; Uce: 35V; DIP16

Manufacturer: LITEON

Manufacturer part number:
LTV-8441
TME Symbol:
LTV-8441

Specification

Manufacturer
LITEON
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
4
Kind of output
Darlington
Insulation voltage
5kV
CTR@If
7500%@1mA
Collector-emitter voltage
35V
Case
DIP16
Turn-on time
60µs
Turn-off time
53µs
Max. off-state voltage
6V
Manufacturer series
LTV-844
Gross weight0.485 g
Certificates
See other products in this category: Optocouplers - analog output LITEON,
See other products from this series.:
*
LTV-8441
0 in TME stock
No. of pieces (Multiplicity: 2 400)
Minimum order quantity: 2 400.
Multiplicity: 2 400.
Product for special order