+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTW-170TK

LED; white cold; SMD; 112÷450mcd; 130°; 20mA; Lens: yellow; 70mW


Manufacturer: LITEON

Manufacturer part number:
LTW-170TK
TME Symbol:
LTW-170TK

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
white cold
Mounting
SMD
Case - inch
0805
Luminosity
112...450mcd
Viewing angle
130°
LED current
20mA
Dimensions
2x1.25x1.1mm
LED lens
yellow
Front
flat
Operating voltage
2.8...3.8V DC
Power
70mW
Chromatic coordinates
x: 0.25; y: 0.22
Gross weight0.023 g
Certificates
See other products in this category: SMD white LEDs LITEON,
*
LTW-170TK
31721 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.35 USDGross price for quantities from 1 pcs - 0.35 USD
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 3000 pcs - 0.11 USDGross price for quantities from 3000 pcs - 0.11 USD
Net price for quantities from 6000 pcs - 0.09 USDGross price for quantities from 6000 pcs - 0.09 USD
Net price for quantities from 9000 pcs - 0.09 USDGross price for quantities from 9000 pcs - 0.09 USD
Net price for quantities from 15000 pcs - 0.08 USDGross price for quantities from 15000 pcs - 0.08 USD
Net price for quantities from 30000 pcs - 0.07 USDGross price for quantities from 30000 pcs - 0.07 USD
Packaging method by the manufacturer:Reel = 3 000 pcs