+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTW-17KDU3Z

LED; white cold; 3.8mm; 2700÷7600mcd; 40°; Front: convex


Manufacturer: LITEON

Manufacturer part number:
LTW-17KDU3Z
TME Symbol:
LTW-17KDU3Z

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
white cold
LED diameter
3.8mm
Luminosity
2700...7600mcd
Viewing angle
40°
LED lens
diffused, white
LED current
30mA
Mounting
THT
Front
convex
Operating voltage
2.8...3.4V DC
Number of terminals
2
Terminal pitch
2.54mm
Chromatic coordinates
x: 0.2; y: 0.2
Gross weight0.172 g
Certificates
See other products in this category: THT LEDs Round LITEON,
*
LTW-17KDU3Z
4780 in TME stock
Net price for quantities from 10 pcs - 0.06 USDGross price for quantities from 10 pcs - 0.06 USD
Net price for quantities from 50 pcs - 0.05 USDGross price for quantities from 50 pcs - 0.05 USD
Net price for quantities from 250 pcs - 0.05 USDGross price for quantities from 250 pcs - 0.05 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Packaging method by the manufacturerBag = 1 000 pcs