+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTW-21TS5

LED; white; SMD; Case (mm): 3216; 28mcd; 70°; 5mA; Lens: yellow; 70mW

NEW

Manufacturer: LITEON

Manufacturer part number:
LTW-21TS5
TME Symbol:
LTW-21TS5

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
white
Mounting
SMD
Case - inch
1206
Case - mm
3216
Luminosity
28mcd
Viewing angle
70°
LED current
5mA
LED lens
yellow
Power
70mW
Operating voltage
2.93...3.15V
Operating temperature
-20...80°C
Shape
square
Number of diodes
1
Gross weight0.05 g
Certificates
See other products in this category: SMD white LEDs LITEON,
*
LTW-21TS5
0 in TME stock
Net price for quantities from 15000 pcs - 0.08 USDGross price for quantities from 15000 pcs - 0.08 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 15 000.
Multiplicity: 3 000.