+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTW-220DS5

LED; white; SMD; Case (mm): 2012; 45÷112mcd; 130°; 20mA; Lens: yellow

NEW

Manufacturer: LITEON

Manufacturer part number:
LTW-220DS5
TME Symbol:
LTW-220DS5

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
white
Mounting
SMD
Case - inch
0805
Case - mm
2012
Luminosity
45...112mcd
Viewing angle
130°
LED current
20mA
LED lens
yellow
Front
convex
Power
70mW
Operating voltage
2.7...3.15V
Operating temperature
-20...80°C
Shape
rectangular
Number of terminals
2
Number of diodes
1
Gross weight0.05 g
Certificates
See other products in this category: SMD white LEDs LITEON,
*
LTW-220DS5
0 in TME stock
Net price for quantities from 18000 pcs - 0.06 USDGross price for quantities from 18000 pcs - 0.06 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 18 000.
Multiplicity: 3 000.