+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTW-2835AQL50

LED; white cold; SMD; Case (mm): 3528; 48.7÷60.9lm; 5000K; 90; 120°

Manufacturer: LITEON

Manufacturer part number:
LTW-2835AQL50
TME Symbol:
LTW-2835AQL50

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
white cold
Mounting
SMD
Case - mm
3528
Luminosity
48.7...60.9lm
Colour temperature
5000K
Min. colour rendering index
90
Viewing angle
120°
LED current
150mA
Dimensions
3.5x2.8x0.65mm
LED lens
orange
Front
flat
Operating voltage
3...3.4V DC
Power
549mW
Chromatic coordinates
x: 0.345; y: 0.355
Light source efficiency
115.3lm/W
Gross weight0.025 g
Certificates
See other products in this category: SMD white LEDs LITEON,
*
LTW-2835AQL50
3439 in TME stock
Net price for quantities from 5 pcs - 0.12 USDGross price for quantities from 5 pcs - 0.12 USD
Net price for quantities from 25 pcs - 0.07 USDGross price for quantities from 25 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 3000 pcs - 0.04 USDGross price for quantities from 3000 pcs - 0.04 USD
Net price for quantities from 6000 pcs - 0.04 USDGross price for quantities from 6000 pcs - 0.04 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 1 000 pcsReel = 3 000 pcs