+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTW-2R3D7

LED; 5mm; white; 2500÷4200mcd; 35°; Front: convex; 3.4÷3.8VDC


Manufacturer: LITEON

Manufacturer part number:
LTW-2R3D7
TME Symbol:
LTW-2R3D7

Specification

Manufacturer
LITEON
Type of diode
LED
LED diameter
5mm
LED colour
white
Luminosity
2500...4200mcd
Viewing angle
35°
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
3.4...3.8V DC
Number of terminals
2
Terminal pitch
2.54mm
Chromatic coordinates
x: 0.3; y: 0.3
Gross weight0.15 g
Certificates
See other products in this category: THT LEDs Round LITEON,
*
LTW-2R3D7
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.62 USD
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 329 pcs - 0.27 USDGross price for quantities from 329 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
Net price for quantities from 1500 pcs - 0.21 USDGross price for quantities from 1500 pcs - 0.21 USD
Net price for quantities from 2000 pcs - 0.20 USDGross price for quantities from 2000 pcs - 0.20 USD
Net price for quantities from 5000 pcs - 0.17 USDGross price for quantities from 5000 pcs - 0.17 USD
Net price for quantities from 10000 pcs - 0.14 USDGross price for quantities from 10000 pcs - 0.14 USD