+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTW-3030AQL40

LED; white neutral; SMD; Case (mm): 3030; 84÷112lm; 4000K; 90; 120°

Manufacturer: LITEON

Manufacturer part number:
LTW-3030AQL40
TME Symbol:
LTW-3030AQL40

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
white neutral
Mounting
SMD
Case - mm
3030
Luminosity
84...112lm
Colour temperature
4000K
Min. colour rendering index
90
Viewing angle
120°
LED current
150mA
Dimensions
3x3x0.53mm
Front
flat
Operating voltage
5.8...6.6V DC
Chromatic coordinates
x: 0.382; y: 0.38
Light source efficiency
97.9lm/W
Gross weight0.028 g
Certificates
See other products in this category: SMD white LEDs LITEON,
*
LTW-3030AQL40
8050 in TME stock
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 50 pcs - 0.08 USDGross price for quantities from 50 pcs - 0.08 USD
Net price for quantities from 250 pcs - 0.07 USDGross price for quantities from 250 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 pcs