+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTW-420DS4

LED; white cold; 3mm; 1150÷2200mcd; 45°; Front: convex; 2.8÷3.8VDC

Manufacturer: LITEON

Manufacturer part number:
LTW-420DS4
TME Symbol:
LTW-420DS4

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
white cold
LED diameter
3mm
Luminosity
1150...2200mcd
Viewing angle
45°
LED lens
transparent
LED current
30mA
Mounting
THT
Front
convex
Operating voltage
2.8...3.8V DC
Number of terminals
2
Terminal pitch
2.54mm
Chromatic coordinates
x: 0.29; y: 0.28
Gross weight0.126 g
Certificates
See other products in this category: THT LEDs Round LITEON,
*
LTW-420DS4
7074 in TME stock
Net price for quantities from 1 pcs - 0.28 USDGross price for quantities from 1 pcs - 0.28 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 200 pcs - 0.13 USDGross price for quantities from 200 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD
Net price for quantities from 5000 pcs - 0.07 USDGross price for quantities from 5000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 200 pcsBag = 1 000 pcsCardboard = 10 000 pcs