+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTW-5630AQL30

LED; white warm; SMD; Case (mm): 5630; 35÷48.5lm; 3000K; 90; 120°

Manufacturer: LITEON

Manufacturer part number:
LTW-5630AQL30
TME Symbol:
LTW-5630AQL30

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
white warm
Mounting
SMD
Case - mm
5630
Luminosity
35...48.5lm
Colour temperature
3000K
Min. colour rendering index
90
Viewing angle
120°
LED current
120mA
Dimensions
5.6x3x0.9mm
LED lens
orange
Front
flat
Operating voltage
2.9...3.3V DC
Power
656mW
Chromatic coordinates
x: 0.434; y: 0.403
Light source efficiency
118.5lm/W
Gross weight0.048 g
Certificates
See other products in this category: SMD white LEDs LITEON,
*
LTW-5630AQL30
9939 in TME stock
Net price for quantities from 2 pcs - 0.33 USDGross price for quantities from 2 pcs - 0.33 USD
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 50 pcs - 0.09 USDGross price for quantities from 50 pcs - 0.09 USD
Net price for quantities from 250 pcs - 0.07 USDGross price for quantities from 250 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs