+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTW-5630AZL27-EUH

LED; white warm; SMD; PLCC; Case (mm): 5630; 2700K; 120°

NEW

Manufacturer: LITEON

Manufacturer part number:
LTW-5630AZL27-EUH
TME Symbol:
LTW-5630AZL27-EUH

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
white warm
Mounting
SMD
Case
PLCC
Case - mm
5630
Colour temperature
2700K
Viewing angle
120°
Gross weight0.05 g
Certificates
See other products in this category: SMD white LEDs LITEON,
*
LTW-5630AZL27-EUH
0 in TME stock
Net price for quantities from 15000 pcs - 0.06 USDGross price for quantities from 15000 pcs - 0.06 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 15 000.
Multiplicity: 3 000.