+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTW-5630SD458

LED; blue; SMD; 9lm; 2.8÷3.6VDC; 5.3x3x0.77mm; 120°; 200mA; 670mW


Manufacturer: LITEON

Manufacturer part number:
LTW-5630SD458
TME Symbol:
LTW-5630SD458

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
blue
Mounting
SMD
Case - mm
5630
Luminosity
9lm
Operating voltage
2.8...3.6V DC
Dimensions
5.3x3x0.77mm
Viewing angle
120°
LED current
200mA
Wavelength
450...465nm
LED lens
transparent
Power
670mW
Front
flat
Gross weight0.039 g
Certificates
See other products in this category: SMD colour LEDs LITEON,
*
LTW-5630SD458
1966 in TME stock
Net price for quantities from 2 pcs - 0.32 USDGross price for quantities from 2 pcs - 0.32 USD
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 3000 pcs - 0.10 USDGross price for quantities from 3000 pcs - 0.10 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Packaging method by the manufacturerReel = 3 000 pcs