+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTW-5630SD630

LED; red; SMD; 16lm; 2÷2.8VDC; 5.3x3x0.77mm; 120°; 150mA; 450mW


Manufacturer: LITEON

Manufacturer part number:
LTW-5630SD630
TME Symbol:
LTW-5630SD630

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
red
Mounting
SMD
Case - mm
5630
Luminosity
16lm
Operating voltage
2...2.8V DC
Dimensions
5.3x3x0.77mm
Viewing angle
120°
LED current
150mA
Wavelength
620...640nm
LED lens
transparent
Power
0.45W
Front
flat
Gross weight0.04 g
Certificates
See other products in this category: SMD colour LEDs LITEON,
*
LTW-5630SD630
4930 in TME stock
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 5 pcs - 0.31 USDGross price for quantities from 5 pcs - 0.31 USD
Net price for quantities from 25 pcs - 0.21 USDGross price for quantities from 25 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs