+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTW-C191TS5

LED; white cold; SMD; Case (mm): 1608; 45÷180mcd; 130°; 5mA; 70mW

Manufacturer: LITEON

Manufacturer part number:
LTW-C191TS5
TME Symbol:
LTW-C191TS5

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
white cold
Mounting
SMD
Case - inch
0603
Case - mm
1608
Luminosity
45...180mcd
Viewing angle
130°
LED current
5mA
Dimensions
1.6x0.8x0.55mm
LED lens
yellow
Front
flat
Operating voltage
2.7...3.15V DC
Power
70mW
Chromatic coordinates
x: 0.294; y: 0.286
Gross weight0.008 g
Certificates
See other products in this category: SMD white LEDs LITEON,
*
LTW-C191TS5
4579 in TME stock
Net price for quantities from 1 pcs - 0.21 USDGross price for quantities from 1 pcs - 0.21 USD
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 125 pcs - 0.07 USDGross price for quantities from 125 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 000 pcs