+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTW-C193DS5

LED; white cold; SMD; Case (mm): 1608; 45÷180mcd; 130°; 5mA; 70mW

Manufacturer: LITEON

Manufacturer part number:
LTW-C193DS5
TME Symbol:
LTW-C193DS5

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
white cold
Mounting
SMD
Case - inch
0603
Case - mm
1608
Luminosity
45...180mcd
Viewing angle
130°
LED current
5mA
Dimensions
1.6x0.8x0.35mm
LED lens
yellow
Front
flat
Operating voltage
2.7...3.15V DC
Power
70mW
Chromatic coordinates
x: 0.294; y: 0.286
Gross weight0.032 g
Certificates
See other products in this category: SMD white LEDs LITEON,
*
LTW-C193DS5
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 25 000.
Multiplicity: 5 000.
Product for special order
Packaging method by the manufacturerReel = 5 000 pcs