+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTW-C230DS

LED; white cold; SMD; Case (mm): 3216; 180÷450mcd; 130°; 20mA; 72mW


Manufacturer: LITEON

Manufacturer part number:
LTW-C230DS
TME Symbol:
LTW-C230DS

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
white cold
Mounting
SMD
Case - inch
1206
Case - mm
3216
Luminosity
180...450mcd
Viewing angle
130°
LED current
20mA
Dimensions
3.2x1.6x1.1mm
LED lens
diffused, yellow
Front
flat
Operating voltage
2.8...3.6V DC
Power
72mW
Chromatic coordinates
x: 0.294; y: 0.286
LED version
reverse mount
Gross weight0.014 g
Certificates
See other products in this category: SMD white LEDs LITEON,
*
LTW-C230DS
9821 in TME stock
Net price for quantities from 1 pcs - 0.35 USDGross price for quantities from 1 pcs - 0.35 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 3000 pcs - 0.09 USDGross price for quantities from 3000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcsCardboard = 15 000 pcs