+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LU-12

Relay: electromagnetic; Ucoil: 12VDC; SPDT; Icontacts max: 3A; LU

Manufacturer: Recoy/RAYEX ELECTRONICS

Manufacturer part number:
LU-12
TME Symbol:
LU-12

Specification

Manufacturer
Recoy/RAYEX ELECTRONICS
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
SPDT
Contact current max.
3A
AC contacts rating @R
3A / 120V AC
DC contacts rating @R
3A / 24V DC
Manufacturer series
LU
Switched voltage
max. 24V DC, max. 120V AC
Relay variant
subminiature
Mounting
THT
Coil resistance
720Ω
Operate time
6ms
Body dimensions
15.5x10.5x11.5mm
Release time
3ms
Contact resistance
100mΩ
Contact material
AgNi
Terminal pitch
2.54mm
Coil current
16.7mA
Operating temperature
-25...40°C
Dimensions
Output configuration
Gross weight3.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature Electromagnetic Relays Recoy/RAYEX ELECTRONICS,
See other products from this series.:
*
LU-12
0 in TME stock
Net price for quantities from 1 pcs - 0.89 USDGross price for quantities from 1 pcs - 0.89 USD
Net price for quantities from 10 pcs - 0.77 USDGross price for quantities from 10 pcs - 0.77 USD
Net price for quantities from 50 pcs - 0.61 USDGross price for quantities from 50 pcs - 0.61 USD
Net price for quantities from 250 pcs - 0.52 USDGross price for quantities from 250 pcs - 0.52 USD
Net price for quantities from 1000 pcs - 0.46 USDGross price for quantities from 1000 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs