+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LU2B12BL

Motor starter; TeSys Ultra; 24VDC

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LU2B12BL
TME Symbol:
LU2B12BL

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
motor starter
Manufacturer series
TeSys Ultra
Supply voltage
  • 24V DC
Gross weight1.3 kg
Certificates
EAN code3389110362930
See other products in this category: Starters SCHNEIDER ELECTRIC,
See other products from this series.:
*
LU2B12BL
0 in TME stock
Net price for quantities from 1 pcs - 852.42 USDGross price for quantities from 1 pcs - 852.42 USD
No. of pieces (Multiplicity: 1)