+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LUCA05B

Control unit; 1.25÷5A; TeSys Ultra; 24VAC

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LUCA05B
TME Symbol:
LUCA05B

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
control unit
Range of overcurrent release settings
1.25...5A
Manufacturer series
TeSys Ultra
Supply voltage
  • 24V AC
Gross weight113.16 g
Certificates
EAN code3389110363906
See other products in this category: Starters SCHNEIDER ELECTRIC,
See other products from this series.:
*
LUCA05B
0 in TME stock
Net price for quantities from 1 pcs - 116.95 USDGross price for quantities from 1 pcs - 116.95 USD
No. of pieces (Multiplicity: 1)