+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LUCA12B

Control unit; 3÷12A; TeSys Ultra; 24VAC

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LUCA12B
TME Symbol:
LUCA12B

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
control unit
Range of overcurrent release settings
3...12A
Manufacturer series
TeSys Ultra
Supply voltage
  • 24V AC
Gross weight122.96 g
Certificates
EAN code3389110363913
See other products in this category: Starters SCHNEIDER ELECTRIC,
See other products from this series.:
*
LUCA12B
2 in TME stock
Net price for quantities from 1 pcs - 123.36 USDGross price for quantities from 1 pcs - 123.36 USD
No. of pieces (Multiplicity: 1)