+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LUCA12BL

Control unit; 3÷12A; TeSys Ultra; 24VDC


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LUCA12BL
TME Symbol:
LUCA12BL

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
control unit
Range of overcurrent release settings
3...12A
Manufacturer series
TeSys Ultra
Supply voltage
  • 24V DC
Gross weight123.2 g
Certificates
EAN code3389110363845
See other products in this category: Starters SCHNEIDER ELECTRIC,
See other products from this series.:
*
LUCA12BL
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 102.64 USDGross price for quantities from 1 pcs - 102.64 USD