+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LUCA12FU

Control unit; 3÷12A; TeSys Ultra; 110÷240VDC; 110÷240VAC

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LUCA12FU
TME Symbol:
LUCA12FU

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
control unit
Range of overcurrent release settings
3...12A
Manufacturer series
TeSys Ultra
Supply voltage
  • 110...240V AC
  • 110...240V DC
Gross weight125 g
Certificates
EAN code3389110364033
See other products in this category: Starters SCHNEIDER ELECTRIC,
See other products from this series.:
*
LUCA12FU
0 in TME stock
Net price for quantities from 1 pcs - 117.25 USDGross price for quantities from 1 pcs - 117.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.