+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LUCA18B

Control unit; 4.5÷18A; TeSys Ultra; 24VAC

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LUCA18B
TME Symbol:
LUCA18B

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
control unit
Range of overcurrent release settings
4.5...18A
Manufacturer series
TeSys Ultra
Supply voltage
  • 24V AC
Gross weight121 g
Certificates
EAN code3389110363920
See other products in this category: Starters SCHNEIDER ELECTRIC,
See other products from this series.:
*
LUCA18B
0 in TME stock
Net price for quantities from 1 pcs - 118.34 USDGross price for quantities from 1 pcs - 118.34 USD
No. of pieces (Multiplicity: 1)