+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LUCA1XFU

Control unit; 0.35÷1.4A; TeSys Ultra; 110÷240VDC; 110÷240VAC

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LUCA1XFU
TME Symbol:
LUCA1XFU

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
control unit
Range of overcurrent release settings
0.35...1.4A
Manufacturer series
TeSys Ultra
Supply voltage
  • 110...240V AC
  • 110...240V DC
Gross weight123 g
Certificates
EAN code3389110364019
See other products in this category: Starters SCHNEIDER ELECTRIC,
See other products from this series.:
*
LUCA1XFU
0 in TME stock
Net price for quantities from 1 pcs - 115.84 USDGross price for quantities from 1 pcs - 115.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.