+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LUCAX6BL

Control unit; 0.15÷0.6A; TeSys Ultra; 24VDC

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LUCAX6BL
TME Symbol:
LUCAX6BL

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
control unit
Range of overcurrent release settings
0.15...0.6A
Manufacturer series
TeSys Ultra
Supply voltage
  • 24V DC
Gross weight119 g
Certificates
EAN code3389110363814
See other products in this category: Starters SCHNEIDER ELECTRIC,
See other products from this series.:
*
LUCAX6BL
0 in TME stock
Net price for quantities from 1 pcs - 100.87 USDGross price for quantities from 1 pcs - 100.87 USD
No. of pieces (Multiplicity: 1)