+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LUCB05FU

Control unit; 1.25÷5A; TeSys Ultra; 110÷240VDC; 110÷240VAC

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LUCB05FU
TME Symbol:
LUCB05FU

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
control unit
Range of overcurrent release settings
1.25...5A
Manufacturer series
TeSys Ultra
Supply voltage
  • 110...240V AC
  • 110...240V DC
Gross weight116 g
Certificates
EAN code3389110364262
See other products in this category: Starters SCHNEIDER ELECTRIC,
See other products from this series.:
*
LUCB05FU
0 in TME stock
Net price for quantities from 1 pcs - 179.74 USDGross price for quantities from 1 pcs - 179.74 USD
Net price for quantities from 5 pcs - 168.51 USDGross price for quantities from 5 pcs - 168.51 USD
Net price for quantities from 10 pcs - 157.27 USDGross price for quantities from 10 pcs - 157.27 USD
No. of pieces (Multiplicity: 1)