+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LUCB32FU

Control unit; 8÷32A; TeSys Ultra; 110÷240VDC; 110÷240VAC

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LUCB32FU
TME Symbol:
LUCB32FU

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
control unit
Range of overcurrent release settings
8...32A
Manufacturer series
TeSys Ultra
Supply voltage
  • 110...240V AC
  • 110...240V DC
Gross weight125 g
Certificates
EAN code3389110364453
See other products in this category: Starters SCHNEIDER ELECTRIC,
See other products from this series.:
*
LUCB32FU
0 in TME stock
Net price for quantities from 1 pcs - 193.41 USDGross price for quantities from 1 pcs - 193.41 USD
Net price for quantities from 10 pcs - 180.42 USDGross price for quantities from 10 pcs - 180.42 USD
No. of pieces (Multiplicity: 1)