+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LVE230

Level monitoring relay; conductive fluid level; 230VAC; IP40


Manufacturer: ELCO SRL

Manufacturer part number:
LVE230
TME Symbol:
LVE230

Specification

Manufacturer
ELCO SRL
Type of automation module
level monitoring relay
Controlled parameter
conductive fluid level
Mounting
for DIN rail mounting
Operating temperature
-20...50°C
IP rating
IP40
Body dimensions
98x36x64mm
Max. operating current
8A
Kind of output
relay
Electrical connection
screw terminals
Indication
LED
Supply voltage
  • 230V AC
Gross weight160.9 g
Certificates
See other products in this category: Monitoring Relays ELCO SRL,
*
LVE230
0 in TME stock
Net price for quantities from 1 pcs - 70.97 USDGross price for quantities from 1 pcs - 70.97 USD
Net price for quantities from 5 pcs - 66.22 USDGross price for quantities from 5 pcs - 66.22 USD
Net price for quantities from 10 pcs - 61.49 USDGross price for quantities from 10 pcs - 61.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.