+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LVE2560E-M3/P

Bridge rectifier: single-phase; Urmax: 600V; If: 25A; Ifsm: 360A

Manufacturer: VISHAY

Manufacturer part number:
LVE2560E-M3/P
TME Symbol:
LVE2560E-M3/P

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Load current
25A
Max. forward impulse current
360A
Version
flat
Case
GSIB-5S
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Max. forward voltage
0.92V
Gross weight5.9 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. VISHAY,
*
LVE2560E-M3/P
0 in TME stock
Net price for quantities from 1200 pcs - 3.20 USDGross price for quantities from 1200 pcs - 3.20 USD
No. of pieces (Multiplicity: 1 200)