+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LVM40A024

Level monitoring relay; conductive fluid level; 24VAC

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
LVM40A024
TME Symbol:
LVM40A024

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
level monitoring relay
Controlled parameter
conductive fluid level
Mounting
screw terminals
Output 1 electrical parameters
250V AC / 8A
Kit contents
monitoring relay
Related items
11SN1, 31CGL1253, 31CGL1255, 31CGL1257, 31CGL12510, 31PS31, 31SCM50, 31SCM100, 31SCM04
Supply voltage
  • 24V AC
Additional functions
  • adjustable sensitivity 2,5 - 50 kOhm
  • automatic reset
  • LED status indicator
  • multifunction
Output 1 properties
  • 1 relay output, changeover
  • 1 relay output, NO
Gross weight280 g
Certificates
EAN code8013975125038
See other products in this category: Monitoring Relays LOVATO ELECTRIC,
*
LVM40A024
0 in TME stock
Net price for quantities from 1 pcs - 242.62 USDGross price for quantities from 1 pcs - 242.62 USD
Net price for quantities from 5 pcs - 227.46 USDGross price for quantities from 5 pcs - 227.46 USD
Net price for quantities from 10 pcs - 212.30 USDGross price for quantities from 10 pcs - 212.30 USD
No. of pieces (Multiplicity: 1)