+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LVMKIT25

Level monitoring relay; conductive fluid level; 24÷240VAC


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
LVMKIT25
TME Symbol:
LVMKIT25

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
level monitoring relay
Controlled parameter
conductive fluid level
Mounting
screw terminals
Supply voltage
  • 24...240V AC
  • 24...240V DC
Additional functions
  • adjustable sensitivity 2,5 - 50 kOhm
  • LED status indicator
Kit contents
  • monitoring relay
  • test probes x2
Gross weight180.71 g
Certificates
EAN code8013975156520
See other products in this category: Monitoring Relays LOVATO ELECTRIC,
*
LVMKIT25
2 in TME stock
Net price for quantities from 1 pcs - 119.35 USDGross price for quantities from 1 pcs - 119.35 USD
Net price for quantities from 3 pcs - 110.83 USDGross price for quantities from 3 pcs - 110.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.