+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LVMP05

Level monitoring relay; conductive fluid level; 24÷240VAC


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
LVMP05
TME Symbol:
LVMP05

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
level monitoring relay
Controlled parameter
conductive fluid level
Mounting
screw terminals
Output 1 electrical parameters
250V AC / 8A
Output 1 properties
1 relay output, NO
Kit contents
monitoring relay
Supply voltage
  • 24V DC
  • 24...240V AC
  • 48V DC
Additional functions
  • LED status indicator
  • outputs x2
Gross weight84.5 g
Certificates
EAN code8013975147566
See other products in this category: Monitoring Relays LOVATO ELECTRIC,
*
LVMP05
0 in TME stock
Net price for quantities from 1 pcs - 107.53 USDGross price for quantities from 1 pcs - 107.53 USD
Net price for quantities from 5 pcs - 100.81 USDGross price for quantities from 5 pcs - 100.81 USD
Net price for quantities from 10 pcs - 94.08 USDGross price for quantities from 10 pcs - 94.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.