+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LVMP10A415

Level monitoring relay; conductive fluid level; 380÷415VAC

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
LVMP10A415
TME Symbol:
LVMP10A415

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
level monitoring relay
Controlled parameter
conductive fluid level
Mounting
screw terminals
Output 1 electrical parameters
250V AC / 8A
Output 1 properties
1 relay output, NO
Kit contents
monitoring relay
Supply voltage
  • 380...415V AC
Additional functions
  • LED status indicator
  • outputs x2
Gross weight260 g
Certificates
EAN code8013975125083
See other products in this category: Monitoring Relays LOVATO ELECTRIC,
*
LVMP10A415
0 in TME stock
Net price for quantities from 1 pcs - 120.83 USDGross price for quantities from 1 pcs - 120.83 USD
Net price for quantities from 5 pcs - 113.28 USDGross price for quantities from 5 pcs - 113.28 USD
Net price for quantities from 10 pcs - 105.72 USDGross price for quantities from 10 pcs - 105.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.